Draper 64291 Jockey Wheel, 48mm Manufacturers P/N - 64291

MPN
64291
Brand
Draper
EAN-13
5059482006777
Order Code
92-4770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

Steel jockey wheel with 260mm heavy-duty pneumatic wheel complete with 48mm clamp.

Provides extra support and stability when hitched or unhitched.

Used to help move a trailer into position or to assist moving a trailer around when not hooked to a tow vehicle.

Height adjustment handle for ease of use.

Zinc-plated finish helps resist corrosion.

Static load bearing capacity 136kg.

  • Wheel dimensions: 260 x 85mm
  • Travel height: 240mm
  • Maximum load capacity: 136kg
  • Weight (net): 5kg
Type Jockey Wheel

Reviews

Be the first to submit a review

Trustpilot