Draper 63547 Tool Kit in Full Plus Drawer EVA Insert Tray (36 Piece)

MPN
63547
Brand
Draper
EAN-13
5010559635474
Order Code
91-9341
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £67.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A wide selection of tools. Supplied complete in a two tone full plus drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 1 x 225mm straight jaw self grip pliers
  • 1 x 200mm adjustable wrench
  • 1 x 18mm retractable segment knife
  • 10 x Snap off spare blades
  • 1 x 5M measuring tape
  • 1 x 300mm steel rule
  • 1 x Magnetic pick up tool
  • 1 x Scriber
  • 8 x Hex keys: 1.5, 2.0, 2.5, 3.0 4.0, 5.0, 5.5, 6.0mm
  • 1 x Auto centre punch
  • 5 x Punches cold chisels
  • 1 x Cap chisel
  • 1 x Pin punch
  • 1 x Centre punch
  • 1 x Tape punch
  • 1 x Half round file
  • 2 x Needle files
  • 1 x 8" Crimping tool
  • 1 x 300mm Hacksaw
  • 2 x 9" Stainless steel and brass wire brushes
Type Full Drawer Plus

Reviews

Be the first to submit a review

Trustpilot