Draper 63484 Cross Slot Screwdriver (No.0 x 75mm)

MPN
63484
Brand
Draper
EAN-13
5010559634842
Order Code
92-1204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 206 in stockContact us for additional stock

Screwdrivers manufactured from chrome vanadium steel with a satin chrome plated finish and a magnetised tip. The screwdriver is fitted with a bi-material soft grip handle providing user comfort, even when used for prolonged periods. The handles have a hanging hole, which can be used to place a 'T' bar through when extra torque is required. Display packed.

Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size PH0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot