Draper Cross Slot Screwdriver Range

Draper Brand: Draper
Screwdrivers manufactured from chrome vanadium steel with a satin chrome plated finish and a magnetised tip. The screwdriver is fitted with a bi-material soft grip handle providing user comfort, even when used for prolonged periods. The handles have a hanging hole, which can be used to place a 'T' bar through when extra torque is required. Display packed.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper 63484 Cross Slot Screwdriver (No.0 x 75mm)
Draper 63484 Cross Slot Screwdriver (No.0 x 75mm)
Standard range
Order code: 92-1204
MPN: 63484

Despatched same day - 206 in stockContact us for additional stock
1+ £1.59
Price per unit Ex VAT
75mm PH0 No Slotted No No No Screwdriver
Draper 63485 Cross Slot Screwdriver (No.1 x 75mm)
Draper 63485 Cross Slot Screwdriver (No.1 x 75mm)
Standard range
Order code: 92-1205
MPN: 63485

Despatched within 3 working days - 151 in stock
1+ £1.20
Price per unit Ex VAT
75mm PH1 No Slotted No No No Screwdriver
Draper 63488 Cross Slot Screwdriver (No.2 x 100mm)
Draper 63488 Cross Slot Screwdriver (No.2 x 100mm)
Extended range
Order code: 92-1207
MPN: 63488

Available to back orderBack order, lead time 5 weeks
1+ £3.30
Price per unit Ex VAT
100mm PH2 No Slotted No No No Screwdriver
Draper 63489 Cross Slot Screwdriver (No.2 x 450mm)
Draper 63489 Cross Slot Screwdriver (No.2 x 450mm)
Standard range
Order code: 92-1208
MPN: 63489

Despatched within 3 working days - 248 in stock
1+ £2.35
Price per unit Ex VAT
450mm PH2 No Slotted No No No Screwdriver

Trustpilot