Draper 46535 No: 3 x 150mm Fully Insulated Soft Grip PZ TYPE Screwdriver.

MPN
46535
Brand
Draper
EAN-13
5010559465354
Order Code
92-1139
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

VDE approved fully insulated soft grip plain slot screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. Made from hardened, tempered and chemically blacked S2 steel. Display packed on individual storage hanger.

Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot