Draper 43863 2 Piece Soft Grip Strap Wrench Set

MPN
43863
Brand
Draper
EAN-13
5010559438631
Order Code
91-1456
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.73
10+ £12.39
50+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 98 despatched in 3 working days

Two different sized wrenches for loosening oil filters, plastic pipe joints, sanitary fittings and many other similar applications. They can be even be used on overtightened lids of food jars. Smaller wrench strap has ridges on strap for extra grip. Display packed.


    Specification - large wrench:
  • Capacity : 160mm (approx.)
  • Handle length: 105mm
  • Strap length : 570mm
  • Strap width : 20mm
  • Specification - small wrench:
  • Capacity : 110mm (approx.)
  • Handle length: 80mm
  • Strap length : 490mm
  • Strap width : 10mm
Type Soft grip strap wrench set

Questions

*Question functionality currently disabled
Question by: Product code: 91-1456

Q. What is the smallest this wrench will go down to, Im looking for around 40mm diameter

A. Hi Alan, thank you for your question. The manufacturer does not state a minimum size; 40mm should not be an issue.

Reviews

Be the first to submit a review

Trustpilot