Draper 41026 Battery and Alternator Analyser for 12V DC Systems

MPN
41026
Brand
Draper
EAN-13
5010559410262
Order Code
91-9419
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stock

Simple to use battery and alternator analyser. Checks both the battery and alternator status. Fitted with a convenient magnetic strip on the reverse of the tester, allowing the user to attach the tester appropriately when testing the battery/alternator. Compatible with all 12V DC systems. Supplied with a 900mm 'Red Positive' insulated test lead fitted with a test probe and a 900mm 'Black Negative' insulated test lead fitted with a crocodile test clip.

  • Amperage DC
  • Cable Length 830mm (2.7ft) (Approx)
  • Earth Connection Insulated crocodile clip
  • Probe Length 16mm (Approx)
  • Voltage Range 12V
  • Weight 0.082Kg
Type Alternator analyser
Amp rage DC
Amperage DC
Voltage Range 12V

Reviews

Be the first to submit a review

Trustpilot