Draper 36934 1" Imperial Combination Spanner

MPN
36934
Brand
Draper
EAN-13
5010559369348
Order Code
91-0888
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished Draper HI-TORQ ring end offset at 15°. Jaw offset at 15°.


  • Generally in accordance with DIN3113 specifications
Type Ring Terminals
Imperial or Metric Imperial
Size 1in
Length 320mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot