Draper 27974 HI-TORQ® Metric Stubby Flexi Head Ratchet Spanner 16mm

MPN
27974
Brand
Draper
EAN-13
5059482046179
Order Code
92-4421
Country of Origin
China
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.45 £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 185 in stock

This Draper HI-TORQ® metric stubby flexible head ratchet combination spanner is forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

The open end is offset at 15°.

The 180° flex head ring end has a 90-tooth ratchet mechanism allowing 4° movement, enabling use in tight spaces.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

Imperial or Metric Metric
Size 16mm

Reviews

Be the first to submit a review

Trustpilot