Draper 27915 HI-TORQ® Metric Stubby Ratchet Spanner 18mm

MPN
27915
Brand
Draper
EAN-13
5059482046063
Order Code
92-4400
Country of Origin
China
  • Quickly find another product in this range by Size:

    17mm 18mm 19mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 186 in stock

This Draper HI-TORQ® metric stubby ratchet combination spanner is forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

The open end is offset at 15°.

The ring end has a 90-tooth ratchet mechanism allowing 4° movement, enabling use in tight spaces.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

Imperial or Metric Metric
Size 18mm

Reviews

Be the first to submit a review

Trustpilot