Draper 27689 HI-TORQ® Metric Ratchet Spanner Set 12 Pcs

MPN
27689
Brand
Draper
EAN-13
5059482045578
Order Code
92-4354
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

These Draper HI-TORQ® metric ratchet combination spanners are forged from chrome vanadium steel that is hardened, tempered, fully polished and mirror chrome plated for corrosion protection.

The open end is offset at 15°.

The ring end has a 90-tooth ratchet mechanism allowing 4° movement, enabling use in tight spaces.

The 12-point HI-TORQ® delivers maximum leverage by transferring torque to the flats and preventing slipping or damage to the fastener.

This 12-piece set contains popular sizes.

Packed in a plastic rack.

Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot