Draper 23741 12V Lithium Jump Starter with Digital Display, 2000A

MPN
23741
Brand
Draper
EAN-13
5059482071478
Order Code
92-4284
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £126.40 £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 32 in stockBack-order availability date - 07/11/2026

This powerful 12V lithium jump starter features an easy-to-read LCD display and is fully protected against short circuit, overload and reverse polarity.

Its compact design allows for easy storage in a glovebox, and its lightweight construction makes it highly portable.

Additionally, it includes an integrated emergency LED flashlight with three light functions - high/SOS/strobe.

There is a built-in power bank for charging mobile devices on the go and it is equipped with 1 x USB-C port and 2 x USB ports.

This jump starter is capable of starting an average 10 litre petrol engine or 8 litre diesel engine.

Supplied inside a sturdy zip-case for convenient storage.

  • Capacity: 20,000mAh
  • Peak current: 2,000amp
  • Crank current: 1,500amp
  • Petrol engine: 10.0 Litre
  • Diesel engine: 8.0 Litre
  • Voltage: 12V
  • USB-C Input/Output: 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A
  • USB Output 1: 5V/3A, 9V/2A, 12V/1.5A
  • USB Output 2: 5V/3A, 9V/2A, 12V/1.5A
  • DC Output: 15V/10A
  • IP Rating: IP66
  • Intelligent clamp & lead length: 430mm
  • Battery type: Lithium-ion
  • Flashlight power: 2.5W
  • USB-C cable length: 450mm
  • USB cable length: 450mm
  • Length: 239.5mm
  • Width: 100mm
  • Height: 57.5mm
  • Weight: 0.96kg
Type Jump Starter/Power Pack

Reviews

Be the first to submit a review

Trustpilot