Draper 19527 5mm x 75mm Plain Slot Mechanics Screwdriver

MPN
19527
Brand
Draper
EAN-13
5010559195275
Order Code
91-2727
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Satin chrome plated chrome vanadium steel blades hardened and tempered with sand blasted tip. Some sizes have a hexagon bolster which enables extra power to be obtained by use of a spanner (+). Square matt black handles manufactured from high impact resistant plastic. Display packed in individual storage hanger with barcode on reverse.


Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot