Draper 15049 Retractable Air Hose Reel (30m)

MPN
15049
Brand
Draper
EAN-13
5010559150496
Order Code
91-9960
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 30m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/11/2026


3/8" PVC hybrid air hose, providing 18/54 bar working/burst pressure. The 8 x 12mm thick airline stops in any position and is attached to a 180° ceiling/wall mounting bracket and the slow return mechanism delivers excellent user safety. Fitted with an internal rewind guide prevents hose tangling. Supplied with 1/4 BSP threaded connectors.

  • Hose size 8 x 12mm
  • Hose connection 1/4 BSP thread
  • Max. working pressure 14 bar (200psi)
  • Operating temperature -5 to 45°C
Type Air Hose
Length 30m

Reviews

Be the first to submit a review

Trustpilot