Draper Retractable Air Hose Reel Range

Draper Brand: Draper
3/8" PVC hybrid air hose, providing 18/54 bar working/burst pressure. The 8 x 12mm thick airline stops in any position and is attached to a 180° ceiling/wall mounting bracket and the slow return mechanism delivers excellent user safety. Fitted with an internal rewind guide prevents hose tangling. Supplied with 1/4 BSP threaded connectors.
Description Image Product Buy Pricing (Ex VAT) Length Type
Draper 15048 Retractable Air Hose Reel (10m)
Draper 15048 Retractable Air Hose Reel (10m)
Extended range
Order code: 91-9959
MPN: 15048

Available to back orderBack order, lead time 5 weeks
1+ £83.00
Price per unit Ex VAT
10m Air Hose
Draper 15049 Retractable Air Hose Reel (30m)
Draper 15049 Retractable Air Hose Reel (30m)
Extended range
Order code: 91-9960
MPN: 15049

Out of stockBack-order availability date - 22/11/2026
1+ £176.00
Price per unit Ex VAT
30m Air Hose

Trustpilot