Draper 13702 3.2kg Pick Axe Head

MPN
13702
Brand
Draper
EAN-13
5010559137022
Order Code
91-3735
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

A forged steel, chisel and point pattern pick axe head.


  • Weight: 3.2kg
  • Eye size 70 x 50mm
  • Accepts standard pick axe shaft
  • Draper type 13702
Type Pick Axe Head
Head Weight 3.2kg
Handle Length n/a
Eye Size 70 x 50mm
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot