Draper 11966 12/24V 260A Battery Starter/Charger

MPN
11966
Brand
Draper
EAN-13
5010559119660
Order Code
91-7251
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 80 in stockBack-order availability date - 31/10/2026

The Draper BCSD300T starter / charger is fitted with trolley wheels and transport handles for easy movement. It has thermal overload protection, polarity inversion, an easy-to-read ammeter and insulated copper leads.


  • Charging output: 12 / 24V
  • Input: 230V, 16A single phase
  • Charging current effective: 60A (RMS)
  • Charging current (average): 40A (EN60335)
  • Cranking current effective: 260A (RMS)
  • Cranking current (average): 160A (EN60335)
  • Dimensions: 245 x 340 x 588mm
  • Weight: 15.5kg
  • Draper type BCSD300T / 11966
Type Jump Starter/Power Pack
Dimensions 245 x 340 x 588mm
Output 260A

Reviews

Be the first to submit a review

Trustpilot