Draper 10204 ABS Mains Tester, 150mm Manufacturers P/N - 10204

MPN
10204
Brand
Draper
EAN-13
5059482061141
Order Code
92-3567
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £2.25 £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 378 in stock

This ABS mains tester is manufactured, tested and certified to all relevant UK and European standards.

Slotted 3mm wide steel blade with fully encapsulated insulated handle and sheath for maximum safety.

Handle has voltage indicator lamp and strong plastic pocket clip.

Voltage testing range 120-250V AC.

  • Voltage testing range: 120-250V AC
  • Blade width: 3mm
  • Recommended temperature range: -10 to +50°C (14-122°F)
  • Overall length: 150mm
Length 150mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot