Draper 10202 Mains Tester Screwdriver, 190mm Manufacturers P/N - 10202

MPN
10202
Brand
Draper
EAN-13
5059482061127
Order Code
92-3565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 215 in stock

This mains tester is manufactured, tested and certified to all relevant UK and European standards.

Slotted 3.5mm wide steel blade with insulated sheath for maximum safety.

Transparent handle with voltage indicator lamp.

Fitted with a chrome plated steel pocket clip.

Voltage testing range 100-250V AC.

  • Voltage testing range: 100-250V AC
  • Blade width: 3.5mm
  • Recommended temperature range: -10 to +50°C (14-122°F)
  • Overall length: 190mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot