Draper 10200 Mains Tester Screwdriver, 140mm Manufacturers P/N - 10200

MPN
10200
Brand
Draper
EAN-13
5059482061110
Order Code
92-3564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 209 in stock

This mains tester is manufactured, tested and certified to all relevant UK and European standards.

Slotted 3mm wide steel blade with insulated sheath for maximum safety.

Transparent handle with voltage indicator lamp.

Fitted with a chrome plated steel pocket clip.

Voltage testing range 100-250V AC.

  • Voltage testing range: 100-250V AC
  • Blade width: 3mm
  • Recommended temperature range: -10 to +50°C (14-122°F)
  • Overall length: 140mm
Length 140mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot