Draper 09393 Track Rod Adjusting Wrench, 450mm, 30mm - 09393

MPN
09393
Brand
Draper
EAN-13
5059482040627
Order Code
92-3413
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.27 £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

This adjustable track rod wrench is used for adjusting vehicle track rods.

It's made from forged and heat-treated carbon steel.

For use on 0–30mm diameter track rods.

  • Material: Carbon Steel 45# forged and heat treated
  • Type: Adjustable wrench
  • Hardness: HRC45
  • Size: 450mm
  • Weight: 1.5kg
Type Adjustable wrench
Imperial or Metric Metric
Size 450mm
Capacity 30mm
Hardness HRC45

Reviews

Be the first to submit a review

Trustpilot