Donau 824097 Mini Shifter 10mm Chrome Polished for Precision Modelling

Image Representative of Range

Donau 824097 Mini Shifter 10mm Chrome Polished for Precision Modelling

MPN
824097
Brand
Donau
EAN-13
4014991124917
Order Code
11-6734
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Donau Elektronik mini shifter is an adjustable wrench with a spanner size of 10 mm, ideal for small-scale adjustments. This compact tool is perfect for precise tasks in electronics or model making. Its ergonomic design ensures ease of use in tight spaces.
Type Mini shifter
Imperial or Metric Metric
Size 10mm
Length 70mm
Material (details) Chrome-plated and polished.

Reviews

Be the first to submit a review

Trustpilot