Donau 14 Junior Hacksaw 260mm Elegant Design Ergonomic Sturdy Handle

Image Representative of Range

Donau 14 Junior Hacksaw 260mm Elegant Design Ergonomic Sturdy Handle

MPN
14
Brand
Donau
EAN-13
4014991113140
Order Code
11-6669
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Donau Elektronik 14 Junior hacksaw 260 mm is a handheld saw ideal for precise cutting tasks. Featuring a robust design, it is suitable for cutting wood and similar materials. This wood saw is perfect for detail-oriented projects requiring handheld precision.
Type Junior hacksaw
Length 148mm
Material (handle) Plastic
Number of teeth (per inch) 32
Weight 160g

Reviews

Be the first to submit a review

Trustpilot