Donau Elektronik Saws & Blades Junior hacksaw 632619

Donau Brand: Donau
The Donau junior hacksaws are compact, versatile cutting tools with ergonomic designs, suitable for both wood and metal.
Description Image Product Buy Pricing (Ex VAT) Material (handle) Number of teeth (per inch) Number of tips per inch Weight Type Length
Donau 09 Junior Hacksaw 150 mm Compact Steel Frame with Ergonomic Grip
Donau 09 Junior Hacksaw 150 mm Compact Steel Frame with Ergonomic Grip
Standard range
Order code: 11-6664
MPN: 09

Despatched within 4 working days - 50 in stock
3+ £1.41
Price per unit Ex VAT
Steel 25 25 90g Junior hacksaw 148mm
Donau 10 Elektronik 10 Junior Hacksaw 290mm Cuts Wood & Metal
Donau 10 Elektronik 10 Junior Hacksaw 290mm Cuts Wood & Metal
Standard range
Order code: 11-6665
MPN: 10

Despatched within 4 working days - 30 in stock
1+ £3.47
10+ £3.27
50+ £3.20
Price per unit Ex VAT
Wood 32 100g Junior hacksaw 148mm
Donau 14 Junior Hacksaw 260mm Elegant Design Ergonomic Sturdy Handle
Donau 14 Junior Hacksaw 260mm Elegant Design Ergonomic Sturdy Handle
Order code: 11-6669
MPN: 14
1+ £6.33
Price per unit Ex VAT
Plastic 32 160g Junior hacksaw 148mm

Trustpilot