Donau 10 Elektronik 10 Junior Hacksaw 290mm Cuts Wood & Metal

Image Representative of Range

Donau 10 Elektronik 10 Junior Hacksaw 290mm Cuts Wood & Metal

MPN
10
Brand
Donau
EAN-13
4014991113102
Order Code
11-6665
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.47
10+ £3.27
50+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Donau Elektronik's 10 Junior hacksaw features a 290 mm blade designed for precision cutting. It is an ideal hand saw for small-scale woodworking or metal cutting tasks. Typical applications include intricate work requiring a compact and easy-to-use tool.
Type Junior hacksaw
Length 148mm
Material (handle) Wood
Number of teeth (per inch) 32
Weight 100g

Reviews

Be the first to submit a review

Trustpilot