Doepke 09914113 DLS6H 3-Pole MCB 16A 6kA Short-Circuit Protection |
08-9210
|
|
Despatched within 4 working days - 10 in stock
|
1+ £25.50
Price per unit Ex VAT
|
400V AC |
3 |
B Curve |
Multicolour |
(W x H x D) 53.1 x 83 x 75.2 mm |
16.67 - 60Hz |
3 |
|
3 |
3 |
8.4W |
6kA |
6kA |
230 V 400V |
AC |
0 |
53.1mm |
3 |
Circuit breaker |
16A |
Doepke 09914293 DLS6H Circuit Breaker 16A 3-Pin 6kA 230V/400V MCB |
08-9211
|
|
Despatched within 4 working days - 11 in stock
|
1+ £28.90
Price per unit Ex VAT
|
230V AC |
3 |
C/6kA |
|
(W x H x D) 53.1 x 83 x 75.2 mm |
16.67 - 60Hz |
3 |
|
3 |
3 |
8.4W |
6kA |
6kA |
230 V 400V |
AC |
|
53.1mm |
3 |
Circuit breaker |
16A |
Doepke 09916023 DLS6I Circuit Breaker 1-Pin 16A 230V 10kA Breaking. |
08-9212
|
|
Despatched within 4 working days - 113 in stock
|
2+ £3.98
Price per unit Ex VAT
|
230V AC |
1 |
B Curve |
Multicolour |
(W x H x D) 17.7 x 83 x 75.2 mm |
50 - 60Hz |
1 |
1 |
1 |
1 |
4.2W |
10kA |
10kA |
230V |
AC/DC |
0.12 |
17.7mm |
1 |
Circuit breaker |
16A |
Doepke 09916113 DLS6i Circuit Breaker B16A 3-Pole 10kA 230/400V |
08-9213
|
|
Despatched within 4 working days - 2 in stock
|
1+ £28.90
Price per unit Ex VAT
|
400V AC |
3 |
B Curve |
Multicolour |
(W x H x D) 53.1 x 83 x 75.2 mm |
50 - 60Hz |
3 |
|
3 |
3 |
8.4W |
10kA |
10kA |
230 V 400V |
AC |
0 |
53.1mm |
3 |
Circuit breaker |
16A |
Doepke 09916203 DLS6I Circuit Breaker 1-Pin 16A 10kA 230V Compact |
08-9214
|
|
Despatched within 4 working days - 23 in stock
|
1+ £11.61
Price per unit Ex VAT
|
230V AC |
1 |
C/10kA |
|
(W x H x D) 17.7 x 83 x 75.2 mm |
50 - 60Hz |
1 |
1 |
1 |
1 |
4.2W |
10kA |
0kA |
230V |
AC |
0 |
17.7mm |
1 |
Circuit breaker |
16A |