Doepke 09916023 DLS6I Circuit Breaker 1-Pin 16A 230V 10kA Breaking.

MPN
09916023
Brand
Doepke
EAN-13
4014712169685
Order Code
08-9212
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Doepke circuit breaker, model 09916023, is a 1-pin device with a 16 A current rating designed for 230 V systems. This breaker provides protection against overcurrent conditions, handling up to 10 kA short-circuit currents. It is typically used in residential or commercial electrical installations to safeguard circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 68mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1.5 - 25mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 75.2mm
Dim (W x H x D) 17.7 x 83 x 75.2 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 83mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 4.2W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 2000V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/AkA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/AkA
Rated voltage 400V
Voltage Rating 230V
Voltage type AC/DC
Weight 0.12
Width 17.7mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot