Doepke 09916203 DLS6I Circuit Breaker 1-Pin 16A 10kA 230V Compact

MPN
09916203
Brand
Doepke
EAN-13
2050006380413
Order Code
08-9214
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Doepke, this DLS6I circuit breaker is a single-pole device rated at 16 A and 230 V. It features a 10 kA breaking capacity, ensuring reliable performance under fault conditions. Typically applied in residential and commercial electrical systems, it provides essential protection against overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C/10kA
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 68mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1.5 - 25mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 75.2mm
Dim (W x H x D) 17.7 x 83 x 75.2 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 83mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 4.2W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 2000V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/AkA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/AkA
Rated voltage 400V
Voltage Rating 230V
Voltage type AC
Weight 0
Width 17.7mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot