Doepke 09914113 DLS6H 3-Pole MCB 16A 6kA Short-Circuit Protection

MPN
09914113
Brand
Doepke
EAN-13
4014712162426
Order Code
08-9210
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Doepke 09914113 circuit breaker is a durable and reliable protection device designed to manage electrical circuits. It features a 3-pin, 16 A capacity with a breaking capability of 6 kA, suitable for use in residential and commercial settings. This Doepke breaker is optimal for safeguarding electrical systems operating at 230/400 V.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 70°C
Built-in depth 68mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1.5 - 25mm²
Connectable conductor cross section solid-core 0.5 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 75.2mm
Dim (W x H x D) 53.1 x 83 x 75.2 mm
Explosion-proof false
Flush-mounted installation false
Frequency 16.67 - 60Hz
Height 83mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 8.4W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 2000V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/AkA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/AkA
Rated voltage 400V
Voltage Rating 230 V
400V
Voltage type AC
Weight 0
Width 53.1mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot