DeWalt DW088KD-XJ Line Laser With Detector

DeWalt DW088KD-XJ Line Laser With Detector

MPN
DW088KD-XJ
Brand
DEWALT
EAN-13
5035048338582
Order Code
84-3996

Discontinued


This line laser with detector from DeWalt is a 2-way self-levelling laser (horizontal and vertical) used in conjunction with the DE0892 detector. Designed with a built-in magnetic pivot bracket which mounts easily on metal surfaces, and overmolded housing with thick glass protecting the tool, while helping to maintain calibration under jobsite conditions.

Other features include the 2 button operation and low battery indication for ease of use, the self-levelling cross line laser accurate to ±0.3 mm/m in levelling applications, while the self-levelling offers 4° surface angle with automatic out of level indication, marking a levelled line in seconds.


  • Indoor visibility range: 10m
  • Tripod connection 1/4in
  • Power supply 4.5V - 3x AA batteries (included)
  • Self-levelling range: ±4°
  • Type de laser 2, <1mW
  • Direction of beams: vertical/level
  • Number of beams: 2
  • Accuracy ±0.3 mm/m
  • Manufacturer's part DW088KD-XJ
Type Line laser
Accuracy ±0.3 mm/m
Range 10m
Self-levelling range ±4°

Trustpilot