DEWALT DT9613-QZ SDS Plus EXTREME 2® Drill Bit 25 x 450mm

MPN
DT9613-QZ
Brand
DEWALT
EAN-13
5035048055885
Order Code
95-4437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT SDS Plus EXTREME 2®Drill Bit is made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

This DEWALT SDS Plus EXTREME 2® Drill Bit has the following dimensions:

Diameter: 25mm
Working Length: 400mm
Overall Length: 450mm
Pack Quantity: 1


Type Drill bit
Length 450mm

Reviews

Be the first to submit a review

Trustpilot