DEWALT DT9401-QZ SDS Max Drill Bit 12 x 540mm

MPN
DT9401-QZ
Brand
DEWALT
EAN-13
5035048059685
Order Code
84-3880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 12 x 540mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the 4 cutter X-head design for improved user comfort, reduced vibration and improved hole quality. Whether you are a professional tradesman or DIY enthusiast, the 4-flute spiral increases drilling speed and debris removal with a heavy-duty shank for maximum durability.


  • Faster drilling
  • Highly durable
  • Increases debris removal
  • Weight: 0.478kg
  • Ø: 12mm
  • Length: 540mm
  • Manufacturer's part DT9401-QZ
Type Drill bit
Diameter 12mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot