DeWalt SDS Max Drill Bits - 340/540mm

DEWALT Brand: DEWALT

These SDS max drill bits from DeWalt have been manufactured to a very high standard courtesy of the 4 cutter X-head design for improved user comfort, reduced vibration and improved hole quality. Whether you are a professional tradesman or DIY enthusiast, the 4-flute spiral increases drilling speed and debris removal with a heavy-duty shank for maximum durability.

  • Faster drilling
  • Highly durable
  • Increases debris removal
  • Ø ranges in size from: 12-25mm
  • Lengths available from: 340 or 540mm
Description Image Product Buy Pricing (Ex VAT) Diameter Weight Type Number of Bits
DEWALT DT9400-QZ SDS Max Drill Bit 12 x 340mm
DEWALT DT9400-QZ SDS Max Drill Bit 12 x 340mm
Standard range
Order code: 84-3879
MPN: DT9400-QZ

Despatched within 4 working days - 15 in stock
1+ £50.09
Price per unit Ex VAT
12mm 0.253kg Drill bit 1
DEWALT DT9401-QZ SDS Max Drill Bit 12 x 540mm
DEWALT DT9401-QZ SDS Max Drill Bit 12 x 540mm
Standard range
Order code: 84-3880
MPN: DT9401-QZ

Despatched within 4 working days - 15 in stock
1+ £46.87
Price per unit Ex VAT
12mm Drill bit 1
DEWALT DT9409-QZ SDS Max Drill Bit 16 x 340mm
DEWALT DT9409-QZ SDS Max Drill Bit 16 x 340mm
Standard range
Order code: 84-3881
MPN: DT9409-QZ

Despatched within 4 working days - 5 in stock
1+ £71.63
Price per unit Ex VAT
16mm 0.464kg Drill bit 1
DEWALT DT9410-QZ SDS Max Drill Bit 16 x 540mm
DEWALT DT9410-QZ SDS Max Drill Bit 16 x 540mm
Standard range
Order code: 84-3882
MPN: DT9410-QZ

Despatched within 4 working days - 5 in stock
1+ £83.12
Price per unit Ex VAT
16mm Drill bit 1
DEWALT DT9416-QZ SDS Max Drill Bit 20 x 340mm
DEWALT DT9416-QZ SDS Max Drill Bit 20 x 340mm
Standard range
Order code: 84-3883
MPN: DT9416-QZ

Despatched within 4 working days - 5 in stock
1+ £73.09
Price per unit Ex VAT
20mm 0.511kg Drill bit 1
DEWALT DT9420-QZ SDS Max Drill Bit 22 x 540mm
DEWALT DT9420-QZ SDS Max Drill Bit 22 x 540mm
Extended range
Order code: 84-3885
MPN: DT9420-QZ

Available to back orderPlease contact us for lead time
1+ £93.50
Price per unit Ex VAT
22mm Drill bit 1

Trustpilot