DEWALT DT7999T-QZ Impact Torsion Bits PH3 50mm (Pack 5)

MPN
DT7999T-QZ
Brand
DEWALT
EAN-13
5035048089484
Order Code
95-4308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT Impact Torsion Phillips Bits have a 15° torsion zone that allows the screw driver bit to flex rather than break and a full fit head prevents the rounding of the screw head and prevents 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

Supplied in a pack of 5.

DEWALT Impact Torsion Bits PH3 50mm Pack of 5


Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot