Impact Torsion Bits PH1 x 25mm (Pack 5)

DEWALT Brand: DEWALT

The DEWALT Impact Torsion Phillips Bits have a 15° torsion zone that allows the screw driver bit to flex rather than break and a full fit head prevents the rounding of the screw head and prevents 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

Supplied in a pack of 5.

DEWALT Impact Torsion Bits PH1 25mm Pack of 5

Description Image Product Buy Pricing (Ex VAT) Colour Head Size Overall Length Type Drive Type Head Type Number of Pieces
DEWALT DT7993T-QZ Impact Torsion Bits PH1 x 25mm (Pack 5)
DEWALT DT7993T-QZ Impact Torsion Bits PH1 x 25mm (Pack 5)
Standard range
Order code: 95-4303
MPN: DT7993T-QZ

Despatched within 4 working days - 20 in stock
1+ £5.41
Price per unit Ex VAT
Black PH1 25mm Impact Driver Bit 1/4" Hex Phillips 5
DEWALT DT7994T-QZ Impact Torsion Bits PH2 x 25mm (Pack 5)
DEWALT DT7994T-QZ Impact Torsion Bits PH2 x 25mm (Pack 5)
Standard range
Order code: 95-4304
MPN: DT7994T-QZ

Despatched within 2 working days - 20 in stock
1+ £5.41
Price per unit Ex VAT
PH2 25mm Impact Driver Bit 1/4" Hex Phillips 5
DEWALT DT7995T-QZ Impact Torsion Bits PH3 x 25mm (Pack 5)
DEWALT DT7995T-QZ Impact Torsion Bits PH3 x 25mm (Pack 5)
Standard range
Order code: 95-4305
MPN: DT7995T-QZ

Despatched within 4 working days - 20 in stock
1+ £5.41
Price per unit Ex VAT
Black PH3 25mm Impact Driver Bit 1/4" Hex Phillips 5
DEWALT DT7997T-QZ Impact Torsion Bits PH1 x 50mm (Pack 5)
DEWALT DT7997T-QZ Impact Torsion Bits PH1 x 50mm (Pack 5)
Standard range
Order code: 95-4306
MPN: DT7997T-QZ

Despatched within 4 working days - 5 in stock
1+ £7.31
Price per unit Ex VAT
Black PH1 50mm Impact Driver Bit 1/4" Hex Phillips 5
DEWALT DT7998T-QZ Impact Torsion Bits PH2 x 50mm (Pack 5)
DEWALT DT7998T-QZ Impact Torsion Bits PH2 x 50mm (Pack 5)
Standard range
Order code: 95-4307
MPN: DT7998T-QZ

Despatched within 2 working days - 50 in stock
1+ £7.31
Price per unit Ex VAT
Black PH2 50mm Impact Driver Bit 1/4" Hex Phillips 5
DEWALT DT7999T-QZ Impact Torsion Bits PH3 50mm (Pack 5)
DEWALT DT7999T-QZ Impact Torsion Bits PH3 50mm (Pack 5)
Standard range
Order code: 95-4308
MPN: DT7999T-QZ

Despatched within 4 working days - 50 in stock
1+ £7.31
Price per unit Ex VAT
Black PH3 50mm Impact Driver Bit 1/4" Hex Phillips 5

Trustpilot