DEWALT DT7227-QZ Torsion Bits Extra Grip PZ3 50mm Pack Of 5

Order Code:

84-3774

Brand: DEWALT MPN: DT7227-QZ EAN-13: 5035048013106
  • Country of Origin: Vietnam
  • View All

Discontinued


This pack of 5 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PZ3 Pozi bits
  • Length: 50mm
  • Weight: 64g
  • Quantity: 5
  • Manufacturer's part DT7227-QZ
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Number of Pieces 5
Overall Length 50mm

Trustpilot