DEWALT DT7225 Torsion Bits PZ1 x 50mm (Pack 5)

MPN
DT7225-QZ
Brand
DEWALT
EAN-13
5035048013083
Order Code
95-4525
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Torsion Pozidriv Bits have a hardened core for extra strength and durability. They have a flexible torsion zone absorbs torque peaks and reduces breakage (Torsion bits only). The design features extra grip ribs that grip the screw and reduce slipping (specific bits only). They are tough quality, professional screwdriver bits.

DEWALT DT7225 Torsion Bit PZ1 50mm Pack of 5


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot