DEWALT DT7211-QZ Torsion Bits PZ1 25mm Pack Of 5

MPN
DT7211-QZ
Brand
DEWALT
EAN-13
5035048012505
Order Code
84-3767
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Head Size:

    PZ1 PZ3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 18/10/2026

This pack of 5 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PZ1 Pozi bits
  • Length: 25mm
  • Weight: 26g
  • Quantity: 5
  • Manufacturer's part DT7211-QZ
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 5
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot