DeWalt DT Torsion Bits PZ1/2/3/4 25mm - Packs of 5/20

DEWALT Brand: DEWALT

These packs of torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).

  • Length: 25mm
  • Quantity: 5 or 20
  • Range includes: PZ1/2/3/4 Pozi bits
Description Image Product Buy Pricing (Ex VAT) Head Size Type Colour Drive Type Head Type Number of Pieces Overall Length
DEWALT DT7211-QZ Torsion Bits PZ1 25mm Pack Of 5
DEWALT DT7211-QZ Torsion Bits PZ1 25mm Pack Of 5
Standard range
Order code: 84-3767
MPN: DT7211-QZ

Despatched same day - 2 in stockBack-order availability date - 18/10/2026
1+ £4.54
Price per unit Ex VAT
PZ1 Insert Bit Grey 1/4" Hex Pozidriv 5 25mm
DEWALT DT7213-QZ Torsion Bits PZ3 25mm Pack Of 5
DEWALT DT7213-QZ Torsion Bits PZ3 25mm Pack Of 5
Standard range
Order code: 84-3769
MPN: DT7213-QZ

Despatched within 2 working days - 20 in stock
1+ £4.54
Price per unit Ex VAT
PZ3 Insert Bit Grey 1/4" Hex Pozidriv 5 25mm

Trustpilot