DEWALT DT71514-QZ Extreme Impact Ready Rapid Load Screwdriving Set 6 Piece

MPN
DT71514-QZ
Brand
DEWALT
EAN-13
5035048098622
Order Code
84-3763
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 6-piece rapid load screwdriving set from DeWalt features the compact rapid load bit holder which is designed for easy insertion and removal of hex shank accessories. The integrated floating magnetic ring holds screws when used in conjunction with 25mm long screwdriver bits, while the removable silver collar allows for easy cleaning of the tip from any debris or swarf build up. This set is impact rated for use with impact drivers.

This set contains:

2x 25mm PZ2, and PZ3
1x 25mm T25
1x 50mm PZ2
1x 50mm T20
1x compact rapid load bit holder.


  • No. of pieces: 6
  • Length: 25 and 50mm
  • Weight 88g
  • Manufacturer's part DT71514-QZ
Type Screwdriver Bit
Blade Type PZ, Torx
Drive Type 1/4" Hex
Number of Pieces 6

Reviews

Be the first to submit a review

Trustpilot