DEWALT DT70761 Mixed Drill & Bit Set, 72 Piece

MPN
DT70761-QZ
Brand
DEWALT
EAN-13
5054905247133
Order Code
95-4064
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DT70761 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

7 x Extreme Bits: 4 x 75, 5 x 85, 6 x 100(x2), 7 x 100, 8 x 120mm(x2)

21 x HSS-G Drill Bits: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 10, 12mm

5 x 25mm Phillips Bits: PH1, PH2(x3), PH3
5 x 25mm Pozidriv Bits: PZ1, PZ2(x3), PZ3
29 x 25mm TORX Bits: T15, T20(x22), T25(x4), T30, T40

1 x 50mm Phillips Bit: PH2
1 x 50mm Pozidriv Bit: PZ2
1 x 50mm TORX Bit: T20

1 x Magnetic Bit Holder
1 x Magnetic Drive Guide


Type Bit set
Number of Pieces 72

Reviews

Be the first to submit a review

Trustpilot