DEWALT DT70751 Extreme Flat Bit Set, 9 Piece

MPN
DT70751-QZ
Brand
DEWALT
EAN-13
5054905247034
Order Code
95-4055
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

DEWALT Extreme Flat Wood Drill Bits have an extra thick robust steel shank for outstanding durability and chamfered outer cutting spurs for clean, very fast drilling and extended drilling life. The precision ground central point has an optimised design for faster material penetration and increased drilling speed.

Ideal for the rapid drilling of holes in wood, for door locks, mortising, electrical and plumbing work. Suitable for natural hardwood and softwood, chipboard and other man-made materials.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

This 9 Piece Set contains the following sizes: 12, 14, 16, 18, 20, 22, 25, 28 and 32mm.


Type Flat bit
Number of Pieces 9

Reviews

Be the first to submit a review

Trustpilot