DEWALT DT70705 Screwdriving Set, 40 Piece

MPN
DT70705-QZ
Brand
DEWALT
EAN-13
5035048503737
Order Code
95-4026
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DT70705 Screwdriving Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

Contains:
1 x 25mm Slotted Bit: 6mm.
4 x 25mm Phillips Bits: PH1, PH2(x2) and PH3.
4 x 25mm Pozidriv Bits: PZ2(x2) and PZ3(x2).
12 x 25mm TORX Bits: TX10(x2), TX15(x2), TX20(x3), TX25(x3) and TX30(x2).
3 x 50mm Phillips Bits: PH1 and PH2(x2).
3 x 50mm Pozidriv Bits: PZ1 and PZ2(x2).
10 x 50mm TORX Bits: TX10, TX15, TX20(x3), TX25(x3) and TX30(x2).
2 x Socket Drivers: 8 and 10mm.
1 x Compact Magnetic Drive Guide.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot