DEWALT DT6825-QZ SDS Max Steel Flat 80mm Length 300mm

MPN
DT6825-QZ
Brand
DEWALT
EAN-13
5011402378081
Order Code
84-3728
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.89 £35.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 80mm chisel bit from DeWalt has been manufactured to a high standard via toughened steel which ensures tough bits. The flat end bit also features micro-processor controlled heat treatment for consistently tough, long life chisels.


  • Width: 80mm
  • Length: 300mm
  • Manufacturer's part DT6825-QZ
Type Chisel
Size 300mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot