DeWalt DT SDS Max Steel Flat 25-80mm - Length 300-400mm

DEWALT Brand: DEWALT

These chisel bits from DeWalt have been manufactured to a high standard via toughened steel which ensure tough bits. The flat end bit also features micro-processor controlled heat treatment for consistently tough, long life chisels.

  • Range of widths: 25/50/80mm
  • Lengths available: 300/360/400mm
Description Image Product Buy Pricing (Ex VAT) Size Type Number of Bits
DEWALT DT6822-QZ SDS Max Steel Flat 25mm Length 300mm
DEWALT DT6822-QZ SDS Max Steel Flat 25mm Length 300mm
Standard range
Order code: 84-3725
MPN: DT6822-QZ

Despatched within 2 working days - 5 in stock
1+ £15.41
Price per unit Ex VAT
300mm Chisel 1
DEWALT DT6823-QZ SDS Max Steel Flat 25mm Length 400mm
DEWALT DT6823-QZ SDS Max Steel Flat 25mm Length 400mm
Standard range
Order code: 84-3726
MPN: DT6823-QZ

Despatched within 4 working days - 5 in stock
1+ £18.10
Price per unit Ex VAT
400mm Chisel 1
DEWALT DT6824-QZ SDS Max Steel Flat 50mm Length 360mm
DEWALT DT6824-QZ SDS Max Steel Flat 50mm Length 360mm
Standard range
Order code: 84-3727
MPN: DT6824-QZ

Despatched within 4 working days - 15 in stock
1+ £24.25
Price per unit Ex VAT
Chisel 1
DEWALT DT6825-QZ SDS Max Steel Flat 80mm Length 300mm
DEWALT DT6825-QZ SDS Max Steel Flat 80mm Length 300mm
Standard range
Order code: 84-3728
MPN: DT6825-QZ

Despatched within 4 working days - 5 in stock
1+ £35.89
Price per unit Ex VAT
300mm Chisel 1

Trustpilot