DEWALT DT40260 Extreme Diamond Cutting Blade 230 x 22.23mm

MPN
DT40260-QZ
Brand
DEWALT
EAN-13
5035048504123
Order Code
95-4150
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    125mm 230mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.26 £55.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT Extreme Diamond Cutting Blade has a 3 x 12mm diamond segment with an aggressive cut pattern giving faster cuts and longer blade life. With an optimised wheel edge design for better debris removal. For cutting through concrete and masonry materials, wet or dry conditions.

Ideal for use with the DCS690 FlexVolt XR Cut Off Saw.

This DEWALT Extreme Wet & Dry Use Diamond Blade has the following specification:

Diameter: 230mm
Bore Size: 22.23mm
Segment Height: 12mm
Segment Thickness: 2.6mm
Max. rpm: 6,600/min.


Type Blade
Diameter 230mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot