DT40260 Extreme Diamond Cutting Blade 230 x 22.23mm

DEWALT Brand: DEWALT

The DEWALT Extreme Diamond Cutting Blade has a 3 x 12mm diamond segment with an aggressive cut pattern giving faster cuts and longer blade life. With an optimised wheel edge design for better debris removal. For cutting through concrete and masonry materials, wet or dry conditions.

Ideal for use with the DCS690 FlexVolt XR Cut Off Saw.

This DEWALT Extreme Wet & Dry Use Diamond Blade has the following specification:

Diameter: 230mm
Bore Size: 22.23mm
Segment Height: 12mm
Segment Thickness: 2.6mm
Max. rpm: 6,600/min.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Bore Size
DEWALT DT40260 Extreme Diamond Cutting Blade 230 x 22.23mm
DEWALT DT40260 Extreme Diamond Cutting Blade 230 x 22.23mm
Standard range
Order code: 95-4150
MPN: DT40260-QZ

Despatched within 4 working days - 20 in stock
1+ £55.78
Price per unit Ex VAT
230mm Blade 22.23mm
DEWALT DT90294 Extreme Diamond Cutting Blade 125 x 22.23mm
DEWALT DT90294 Extreme Diamond Cutting Blade 125 x 22.23mm
Standard range
Order code: 95-4151
MPN: DT90294-QZ

Despatched within 4 working days - 20 in stock
1+ £28.50
Price per unit Ex VAT
125mm Blade 22.23mm

Trustpilot