DEWALT DE0892G Green Beam Laser Detector

MPN
DE0892G-XJ
Brand
DEWALT
EAN-13
5035048642351
Order Code
95-3979
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £238.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEWALT DE0892G Green Beam Detector is very easy to use and offers a 50m working range. With selectable narrow and wide accuracy settings and a backlit LCD display. Magnets allow detector to be mounted on the metal tracks and there is a heavy-duty clamp for mounting on a grade rod. The detector will automatically shut off if it is inactive for 5 mins, prolonging battery life.

Compatible with: DCE088D1G-QW/-GB/-XE & DCE089D1G-QW/-GB/-XE.

Supplied with: 1 x Heavy-Duty Detector Clamp & 1 x 9 Volt Battery.


Type Level
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot