DEWALT DCM849P2 XR Brushless Rotary Polisher 180mm 18V 2 x 5.0Ah Li-ion

MPN
DCM849P2-GB
Brand
DEWALT
EAN-13
5035048714607
Order Code
95-3884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £609.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCM849 XR Cordless Rotary Polisher has a brushless motor for increased performance and run time. It has a variable speed trigger and dial for better control during car, headlight, windshield and glass polishing applications. The rubber gear case overmould reduces surface imperfections and improves gripping surface. It can also be held via the front grip or side handle.

DCM849P2: 2 x 18V 5.0Ah Li-ion Batteries
DCM849N: Bare Unit, No Battery or Charger

Specification:

Oscillating Speed: 800-2,200/min.
Backing Plate: 180mm
Spindle Thread: 15.9mm

The DEWALT DCM849P2 XR Brushless Rotary Polisher is supplied with the following:

2 x 18V 5.0Ah Li-ion Batteries
1 x DCB115 Charger
1 x Kitbox


Type Polisher

Reviews

Be the first to submit a review

Trustpilot