DCM849N XR Brushless Rotary Polisher 180mm 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCM849 XR Cordless Rotary Polisher has a brushless motor for increased performance and run time. It has a variable speed trigger and dial for better control during car, headlight, windshield and glass polishing applications. The rubber gear case overmould reduces surface imperfections and improves gripping surface. It can also be held via the front grip or side handle.

DCM849P2: 2 x 18V 5.0Ah Li-ion Batteries
DCM849N: Bare Unit, No Battery or Charger

Specification:

Oscillating Speed: 800-2,200/min.
Backing Plate: 180mm
Spindle Thread: 15.9mm

The DEWALT DCM849N XR Brushless Rotary Polisher is supplied as a bare unit, NO battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCM849N XR Brushless Rotary Polisher 180mm 18V Bare Unit
DEWALT DCM849N XR Brushless Rotary Polisher 180mm 18V Bare Unit
Standard range
Order code: 95-3883
MPN: DCM849N-XJ

Despatched within 4 working days - 3 in stock
1+ £182.56
Price per unit Ex VAT
Polisher
DEWALT DCM849P2 XR Brushless Rotary Polisher 180mm 18V 2 x 5.0Ah Li-ion
DEWALT DCM849P2 XR Brushless Rotary Polisher 180mm 18V 2 x 5.0Ah Li-ion
Extended range
Order code: 95-3884
MPN: DCM849P2-GB

Available to back orderPlease contact us for lead time
1+ £609.93
Price per unit Ex VAT
Polisher

Trustpilot